779069-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

779546-01

Digi-Key Part Number
2770-779546-01-ND
Manufacturer
Manufacturer Product Number
779546-01
Description
NI PCI-6255 (80 ANALOG INPUTS, 2
Detailed Description
Multifunction I/O DAQ Device PCI VHDCI
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NI
Series
Package
Box
Product Status
Active
Function
Multifunction I/O
Type
DAQ Device
Bus Connection
PCI
Front Connection
VHDCI
Number of Inputs and Type
80 - Analog
Input Range
±11V
Input Resolution
16 Bits
Number of Outputs and Type
2 - Analog
Output Range
±10V
Output Resolution
16 Bits
Bidirectional Channels
24
Counter/Timers
2
Sampling Rate (Per Second)
1.25M
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8471.80.4000
All prices are in EUR
Box
QtyUnit PriceExt Price
14 771,21000 €4 771,21 €