DHVQFN16/SOT763
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPIC6C596ABQ-Q100X

Digi-Key Part Number
1727-1821-2-ND - Tape & Reel (TR)
1727-1821-1-ND - Cut Tape (CT)
1727-1821-6-ND - Digi-Reel®
Manufacturer
Nexperia USA Inc.
Manufacturer Product Number
NPIC6C596ABQ-Q100X
Supplier
Description
IC SHIFT REGISTER 8BIT 16DHVQFN
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Nexperia USA Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Open Drain
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,85000 €0,85 €
100,74600 €7,46 €
250,70080 €17,52 €
1000,57210 €57,21 €
2500,53140 €132,85 €
5000,45226 €226,13 €
1 0000,36181 €361,81 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3 0000,35200 €1 056,00 €
Additional Resources
AttributeDescription
Other Names
568-11456-6
1727-1821-1
1727-1821-2
568-11456-1-ND
568-11456-2-ND
568-11456-1
568-11456-2
935302416115
568-11456-6-ND
1727-1821-6
Standard Package3 000