Parametric Equivalent
Parametric Equivalent
Similar



BCX56-10-QF | |
|---|---|
DigiKey Part Number | 1727-BCX56-10-QFTR-ND - Tape & Reel (TR) 1727-BCX56-10-QFCT-ND - Cut Tape (CT) 1727-BCX56-10-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX56-10-QF |
Description | TRANS NPN 80V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27900 € | 2,79 € |
| 50 | 0,20180 € | 10,09 € |
| 100 | 0,17650 € | 17,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09472 € | 378,88 € |
| 8 000 | 0,08605 € | 688,40 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54000 € |



