Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NKE5E-E1E1-M0300 | |
|---|---|
DigiKey Part Number | 6473-NKE5E-E1E1-M0300-ND |
Manufacturer | |
Manufacturer Product Number | NKE5E-E1E1-M0300 |
Description | PATCH CABLE- ETHERFLEX TOP CAT5E |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 98.43' (30.00m) Shielded |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Neutrik Americas, Inc. | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 98.43' (30.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD824HFO-BLK-100 | L-com | 0 | 5073-TRD824HFO-BLK-100-ND | 379,96000 € | Parametric Equivalent |
| TRD855DSZBLK-100 | L-com | 0 | 5073-TRD855DSZBLK-100-ND | 287,34000 € | Parametric Equivalent |
| TRD855HFO-100 | L-com | 0 | 5073-TRD855HFO-100-ND | 246,22000 € | Parametric Equivalent |
| TRD855ODS-100 | L-com | 0 | 5073-TRD855ODS-100-ND | 159,37000 € | Parametric Equivalent |
| TRD855ODSLZ-100 | L-com | 0 | 5073-TRD855ODSLZ-100-ND | 230,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 170,45600 € | 852,28 € |
| Unit Price without VAT: | 170,45600 € |
|---|---|
| Unit Price with VAT: | 204,54720 € |









