SB800EX-JDD-IR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB800EX-JDD-IR

Digi-Key Part Number
528-1021-ND
Manufacturer
NetBurner Inc.
Manufacturer Product Number
SB800EX-JDD-IR
Supplier
Description
SB800 EX 2-PORT SERIAL TO ETHERN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Ethernet to Serial Adapter Card RS-232/422/485
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NetBurner Inc.
Series
Package
Bulk
Part Status
Active
Type
Ethernet to Serial
Interface
RS-232/422/485
Number of Ports
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8517.62.0090
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1227,51000 €227,51 €
10226,72600 €2 267,26 €
Additional Resources
AttributeDescription
Other Names
SB800EX-JDD-IR-U
528-1021
Standard Package1