LNCD1-25M

DigiKey Part Number
644-LNCD1-25MTR-ND - Tape & Reel (TR)
644-LNCD1-25MCT-ND - Cut Tape (CT)
644-LNCD1-25MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LNCD1-25M
Description
CRYSTAL 25.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25 MHz ±50ppm Crystal 8pF 70 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LNCD1-25M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,46600 €4,66 €
500,41960 €20,98 €
1000,37310 €37,31 €
5000,35440 €177,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,29844 €298,44 €
3 0000,27979 €839,37 €
5 0000,27046 €1 352,30 €
10 0000,26114 €2 611,40 €
Manufacturers Standard Package