0402(NCP03)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402(NCP03)
NCP Series Side

NCP03WF104F05RL

Digi-Key Part Number
490-12807-2-ND - Tape & Reel (TR)
490-12807-1-ND - Cut Tape (CT)
490-12807-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
NCP03WF104F05RL
Supplier
Description
THERM NTC 100KOHM 4250K 0201
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
NTC Thermistor 100k 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
4250K
B25/75
-
B25/85
4311K
B25/100
4334K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,30000 €0,30 €
50,26800 €1,34 €
100,23800 €2,38 €
250,21320 €5,33 €
500,18740 €9,37 €
1000,15990 €15,99 €
5000,13218 €66,09 €
1 0000,11067 €110,67 €
5 0000,09837 €491,85 €
Tape & Reel (TR)
QtyUnit PriceExt Price
15 0000,08761 €1 314,15 €
Additional Resources
AttributeDescription
Other Names
490-12807-6
490-12807
490-12807-2
490-12807-1
NCP03WF104F05RL-ND
490-12807-ND
Standard Package15 000