LQW2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW2UASR18J0CL

Digi-Key Part Number
490-18528-2-ND - Tape & Reel (TR)
490-18528-1-ND - Cut Tape (CT)
490-18528-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
LQW2UASR18J0CL
Supplier
Description
FIXED IND 180NH 620MA 770MOHM SM
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
180 nH Unshielded Wirewound Inductor 620 mA 770mOhm Max 1008 (2520 Metric) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Non-Magnetic
Inductance
180 nH
Tolerance
±5%
Current Rating (Amps)
620 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
770mOhm Max
Q @ Freq
45 @ 100MHz
Frequency - Self Resonant
750MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.103" L x 0.096" W (2.62mm x 2.45mm)
Height - Seated (Max)
0.080" (2.03mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,22000 €0,22 €
100,19400 €1,94 €
250,16960 €4,24 €
500,14540 €7,27 €
1000,13330 €13,33 €
2500,12120 €30,30 €
5000,11390 €56,95 €
1 0000,08725 €87,25 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2 0000,07932 €158,64 €
Additional Resources
AttributeDescription
Other Names
490-18528-6
490-18528-2
490-18528-1
Standard Package2 000