0805 (2012 Metric) 1,00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric) 1,00mm
GRM Series_0805_0.85

GRM2197U2A5R9DD01D

Digi-Key Part Number
GRM2197U2A5R9DD01D-ND - Tape & Reel (TR)
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM2197U2A5R9DD01D
Supplier
Description
CAP CER 5.9PF 100V U2J 0805
Detailed Description
5.9 pF ±0.5pF 100V Ceramic Capacitor U2J 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
U2J
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package4 000