4 Array 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GNM314R72A392MD01D

Digi-Key Part Number
GNM314R72A392MD01-ND - Tape & Reel (TR)
Manufacturer
Murata Electronics
Manufacturer Product Number
GNM314R72A392MD01D
Supplier
Description
CAP ARRAY 3900PF 100V X7R 1206
Detailed Description
3900pF Isolated Capacitor 4 Array 100 V X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
3900pF
Tolerance
±20%
Voltage - Rated
100 V
Dielectric Material
Ceramic
Number of Capacitors
4
Circuit Type
Isolated
Temperature Coefficient
X7R
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other NamesGNM314R72A392MD01
Standard Package4 000