0302 (0806 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GNM0M2R60J104ME17D

Digi-Key Part Number
GNM0M2R60J104ME17D-ND - Tape & Reel (TR)
Manufacturer
Murata Electronics
Manufacturer Product Number
GNM0M2R60J104ME17D
Supplier
Description
CAP ARRAY 0.1UF 6.3V X5R 0302
Detailed Description
0.1µF Isolated Capacitor 2 Array 6.3 V X5R 0302 (0806 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
0.1µF
Tolerance
±20%
Voltage - Rated
6.3 V
Dielectric Material
Ceramic
Number of Capacitors
2
Circuit Type
Isolated
Temperature Coefficient
X5R
Ratings
-
Mounting Type
Surface Mount
Package / Case
0302 (0806 Metric)
Supplier Device Package
0302 (0906 Metric)
Size / Dimension
0.035" L x 0.024" W (0.90mm x 0.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package10 000