
DLW5ATN401SQ2L | |
---|---|
DigiKey Part Number | 490-DLW5ATN401SQ2LTR-ND - Tape & Reel (TR) 490-DLW5ATN401SQ2LCT-ND - Cut Tape (CT) 490-DLW5ATN401SQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5ATN401SQ2L |
Description | CMC 2A 2LN 400 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 400 Ohms @ 100 MHz 2A DCR 34mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5ATN401SQ2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 400 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 34mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.142" W (5.00mm x 3.60mm) | |
Height (Max) | 0.093" (2.35mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,66000 € | 0,66 € |
10 | 0,54300 € | 5,43 € |
25 | 0,50240 € | 12,56 € |
50 | 0,47360 € | 23,68 € |
100 | 0,44660 € | 44,66 € |
250 | 0,41312 € | 103,28 € |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | 0,38611 € | 270,28 € |
1 400 | 0,36409 € | 509,73 € |
2 100 | 0,35180 € | 738,78 € |
3 500 | 0,33693 € | 1 179,26 € |
4 900 | 0,32749 € | 1 604,70 € |
7 000 | 0,31777 € | 2 224,39 € |
17 500 | 0,30075 € | 5 263,12 € |
Unit Price without VAT: | 0,66000 € |
---|---|
Unit Price with VAT: | 0,79200 € |