



CSTCR4M91G55-R0 | ||
---|---|---|
Digi-Key Part Number | 490-16665-2-ND - Tape & Reel (TR) 490-16665-1-ND - Cut Tape (CT) 490-16665-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSTCR4M91G55-R0 | |
Description | CERAMIC RES 4.9100MHZ 39PF SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | 4.91 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.1% 60 Ohms -20°C ~ 80°C Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Murata Electronics | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Ceramic | |
Frequency | 4.91 MHz | |
Frequency Stability | ±0.1% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 39 pF | |
Impedance | 60 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height | 0.047" (1.20mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | The Role of Oscillation Circuit Components The Measurement Process for the Oscillation Margin The Measurement Process for the Drive Level The Oscillation Characteristics & Circuit Constants The Oscillation Frequency Measurement |
Design Resources | CSTCR4M91G55-R0 SimSurfing Design Tool |
HTML Datasheet | CERALOCK® Series Appl Manual |
EDA Models | CSTCR4M91G55-R0 by SnapEDA |
Part Numbering Guide | CERALOCK® Part Numbering |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 0,27000 € | 0,27 € |
10 | 0,22500 € | 2,25 € |
50 | 0,20240 € | 10,12 € |
100 | 0,17980 € | 17,98 € |
500 | 0,17086 € | 85,43 € |
1 000 | 0,14388 € | 143,88 € |
Qty | Unit Price | Ext Price |
---|---|---|
3 000 | 0,13488 € | 404,64 € |
6 000 | 0,13039 € | 782,34 € |
15 000 | 0,12589 € | 1 888,35 € |
Attribute | Description |
---|---|
Other Names | 490-16665-2 490-16665-1 490-16665-6 CSTCR4M91G55-R0-ND |
Standard Package | 3 000 |