MT100SEM-IP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT100SEM-IP

Digi-Key Part Number
591-1138-ND
Manufacturer
Multi-Tech Systems Inc.
Manufacturer Product Number
MT100SEM-IP
Supplier
Description
SERV/SER TO ETHERNET PC BOARD MT
Detailed Description
Server, Serial to Ethernet Adapter Card PC Board Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Multi-Tech Systems Inc.
Series
Package
Tray
Part Status
Obsolete
Type
Server, Serial to Ethernet
Interface
PC Board Mount
Number of Ports
1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A991B1
HTSUS8471.80.4000
Additional Resources
AttributeDescription
Other Names591-1138
Standard Package50