MFG_ZA1093
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZA1093

Digi-Key Part Number
ZA1093-ND
Manufacturer
Manufacturer Product Number
ZA1093
Description
AUTO POWER PLUG 12V 3A BLACK
Detailed Description
Auto Power Plug Cigarette Lighter Assembly 12 V 3 A Fused, Nylon Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MPD (Memory Protection Devices)
Series
-
Package
Bulk
Product Status
Active
Type
Auto Power Plug
Specifications
Fused, Nylon
Current Rating (Amps)
3 A
Color
Black
Voltage - Rated
12 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000