cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731121504

Digi-Key Part Number
900-1731121504-ND
Manufacturer
Molex
Manufacturer Product Number
1731121504
Supplier
Description
FCT TERM HPWR CRP PLG 40 AMP 8-1
Detailed Description
D-Sub Contact Male Pin - - Crimp -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Type
Power
Contact Type
Male Pin
Contact Form
-
Wire Gauge
-
Contact Termination
Crimp
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names
900-1731121504
173112-1504
Standard Package100