cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731121488

Digi-Key Part Number
900-1731121488-ND
Manufacturer
Molex
Manufacturer Product Number
1731121488
Supplier
Description
FCT TERM HPWR SDR PLG 30 AMP 10-
Detailed Description
D-Sub Contact Male Pin - - Solder Cup -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Type
Power
Contact Type
Male Pin
Contact Form
-
Wire Gauge
-
Contact Termination
Solder Cup
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8536.90.4000
Additional Resources
AttributeDescription
Other Names
173112-1488
900-1731121488
Standard Package100