
1731120181 | |
|---|---|
DigiKey Part Number | 1731120181-ND |
Manufacturer | |
Manufacturer Product Number | 1731120181 |
Description | CONN D-SUB SOCKET COAX CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold RG-180 Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | RG-180 | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer | |
Termination Finish | Gold | |
Termination Finish Thickness | 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,13365 € | 1 026,73 € |
| Unit Price without VAT: | 5,13365 € |
|---|---|
| Unit Price with VAT: | 6,16038 € |














