SolderRight Series Straddle Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1718920100

Digi-Key Part Number
WM17695TR-ND - Tape & Reel (TR)
WM17695CT-ND - Cut Tape (CT)
Manufacturer
Molex
Manufacturer Product Number
1718920100
Supplier
Description
CONN TERM WTB 16-18AWG TIN
Detailed Description
WTB Tin Terminal Connector 16-18 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Terminal Type
Wire to Board
Hole Diameter
0.043" (1.09mm)
Insulation Diameter
0.091" (2.31mm)
Length - Overall
0.337" (8.56mm)
Wire Gauge
16-18 AWG
Contact Material
Brass
Contact Finish
Tin
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
3 0000,10663 €319,89 €
6 0000,09997 €599,82 €
9 0000,09330 €839,70 €
15 0000,08997 €1 349,55 €
30 0000,08864 €2 659,20 €
75 0000,08664 €6 498,00 €
Cut Tape (CT)
QtyUnit PriceExt Price
10,25000 €0,25 €
100,20000 €2,00 €
1000,14660 €14,66 €
1 0000,11663 €116,63 €
Additional Resources
AttributeDescription
Other Names
171892-0100
1718920100-ND
WM17695CT
WM17695TR
Standard Package3 000