cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0981941211

Digi-Key Part Number
0981941211-ND - Tape & Reel (TR)
Manufacturer
Molex
Manufacturer Product Number
0981941211
Supplier
Description
CONTACT FLAT FLEX SOCKET TIN
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
Contact Crimp Socket - Tin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4051
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
75 0000,04666 €3 499,50 €
Additional Resources
AttributeDescription
Other Names
0981-94-1211
981941211
098194-1211
98194-1211
Standard Package75 000