
0834229062 | ||
---|---|---|
Digi-Key Part Number | 0834229062-ND | |
Manufacturer | ||
Manufacturer Product Number | 0834229062 | |
Description | CABLE ASSY SIZE 15 DBL END 48.63 | |
Detailed Description | D-Sub Cable Assembly to | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Molex | |
Series | ||
Package | Bag | |
Product Status | Obsolete | |
1st Connector | - | |
2nd Connector | - | |
Type | - | |
Number of Positions | - | |
Length | - | |
Shielding | - | |
Color | - | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Attribute | Description |
---|---|
Other Names | 83422-9062 834229062 0834-22-9062 834-22-9062 |
Standard Package | 100 |