
0834229057 | ||
---|---|---|
Digi-Key Part Number | 0834229057-ND | |
Manufacturer | ||
Manufacturer Product Number | 0834229057 | |
Description | CABLE ASY D TO MIC D 15P 914.4MM | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D 3.00' (914.40mm) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Molex | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 3.00' (914.40mm) | |
Shielding | Shielded | |
Color | - | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Base Product Number |
Resource Type | Link |
---|---|
Environmental Information | 0834229057 RoHS Cert of Compliance |
PCN Assembly/Origin | 83422,4 Series 13/May/2015 |
HTML Datasheet | |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Attribute | Description |
---|---|
Other Names | 83422-9057 834229057 |
Standard Package | 100 |