0532530710 is Obsolete and no longer manufactured.

Available Substitutes:
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0532530710

Digi-Key Part Number
900-0532530710-ND
Manufacturer
Manufacturer Product Number
0532530710
Description
CONN HEADER VERT 7POS 2MM
Detailed Description
Connector Header Through Hole 7 position 0.079" (2.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tray
Product Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.130" (3.30mm)
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
0.331" (8.40mm)
Insulation Height
0.217" (5.51mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA66), Nylon 6/6
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Obsolete
Additional Resources
AttributeDescription
Other Names
053253-0710-C
53253-0710
53253-0710-C
900-0532530710
053253-0710
532530710-C
0532530710-C
53253-0710-ND
532530710
Standard Package1 000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
0532530770Molex10 740WM24307-ND0,42000 €Direct
2-292165-7TE Connectivity AMP Connectors02-292165-7-ND0,97432 €Similar
292253-7TE Connectivity AMP Connectors6 658A98579-ND0,62000 €Similar
4-292165-7TE Connectivity AMP Connectors04-292165-7-ND0,83475 €Similar
292165-7TE Connectivity AMP Connectors0292165-7-ND0,51348 €Similar