


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,66300 € | 6,63 € |
30 | 0,58300 € | 17,49 € |
50 | 0,55100 € | 27,55 € |
100 | 0,51200 € | 51,20 € |
250 | 0,46728 € | 116,82 € |
500 | 0,43808 € | 219,04 € |
1 000 | 0,41234 € | 412,34 € |
2 500 | 0,38293 € | 957,32 € |
5 000 | 0,36374 € | 1 818,70 € |
Unit Price without VAT: | 0,66300 € |
---|---|
Unit Price with VAT: | 0,79560 € |









