cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0152680489

Digi-Key Part Number
0152680489-ND
Manufacturer
Molex
Manufacturer Product Number
0152680489
Supplier
Description
CABLE FFC 40POS 1.25MM 8"
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
40 Position FFC, FPC Cable 0.049" (1.25mm) 8.000" (203.20mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
40
Pitch
0.049" (1.25mm)
Length
8.000" (203.20mm)
Length - Exposed Ends
0.197" (5.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.3080
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1 0002,64734 €2 647,34 €
Additional Resources
AttributeDescription
Other Names
015268-0489
152680489
15268-0489
152-68-0489
0152-68-0489
Standard Package1 000