cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0050579321

Digi-Key Part Number
0050579321-ND
Manufacturer
Manufacturer Product Number
0050579321
Description
CONN RCPT HSG 21POS 2.54MM
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
21 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.8000
Available To Order

Manufacturer Standard Lead Time: 16 Weeks
Request Stock Notification
All prices are in EUR
Bulk
QtyUnit PriceExt Price
3 0000,73313 €2 199,39 €
Unit Price without VAT:0,73313 €
Unit Price with VAT:0,87600 €
Additional Resources
AttributeDescription
Other Names
70066-0125
50-57-9321
0050-57-9321
050-57-9321
50579321
Standard Package500
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
4-87499-0TE Connectivity AMP Connectors1 3554-87499-0-ND1,59813 €Similar
2-104503-0TE Connectivity AMP Connectors02-104503-0-ND2,50019 €Similar
67013-021LFAmphenol CS (FCI)067013-021LF-ND1,12592 €Similar