
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.324" (8.23mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | - | |
Insulation Height | 0.098" (2.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | - | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Medical, Telecommunications | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | 22-28-8293 RoHS Cert of Compliance |
Featured Product | |
HTML Datasheet | 10-07 Prod Spec |
3D Drawings | 22-28-8293.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 2,00000 € | 2,00 € |
10 | 1,70100 € | 17,01 € |
100 | 1,40530 € | 140,53 € |
1 000 | 1,10938 € | 1 109,38 € |
5 000 | 0,98366 € | 4 918,30 € |
CONN HEADER R/A 2POS 2.54MM Total Quantity 2 880 |
CONN HEADER R/A 3POS 2.54MM Total Quantity 443 |
CONN HEADER R/A 4POS 2.54MM Total Quantity 1 154 |
CONN HEADER R/A 5POS 2.54MM Total Quantity 1 031 |
CONN HEADER R/A 6POS 2.54MM Total Quantity 1 107 |
CONN HEADER R/A 7POS 2.54MM Total Quantity 1 465 |
CONN HEADER R/A 8POS 2.54MM Total Quantity 1 026 |
CONN HEADER R/A 9POS 2.54MM Total Quantity 0 |
CONN HEADER R/A 10POS 2.54MM Total Quantity 618 |
CONN HEADER R/A 11POS 2.54MM Total Quantity 0 |
CONN HEADER R/A 12POS 2.54MM Total Quantity 0 |
CONN HEADER R/A 13POS 2.54MM Total Quantity 0 |
CONN HEADER R/A 14POS 2.54MM Total Quantity 0 |
CONN HEADER R/A 15POS 2.54MM Total Quantity 0 |
CONN HEADER R/A 16POS 2.54MM Total Quantity 0 |
CONN HEADER R/A 17POS 2.54MM Total Quantity 0 |
CONN HEADER R/A 18POS 2.54MM Total Quantity 0 |
CONN HEADER R/A 19POS 2.54MM Total Quantity 0 |
CONN HEADER R/A 20POS 2.54MM Total Quantity 0 |
CONN HEADER R/A 21POS 2.54MM Total Quantity 0 |
Attribute | Description |
---|---|
Other Names | 0022288293 WM6329 WM6329-ND WM50026-29 0022-28-8293 0022-28-8293-E 22-28-8293-ND 0022288293-E 22288293-E 22-28-8293 22-28-8293-E 22288293 |
Standard Package | 1 |