0016020140

DigiKey Part Number
0016020140-ND
Manufacturer
Manufacturer Product Number
0016020140
Description
CONN SOCKET 24-30AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 24-30 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-30 AWG
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number