cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0014600153

Digi-Key Part Number
0014600153-ND
Manufacturer
Manufacturer Product Number
0014600153
Description
CONN RCPT 15POS IDC 26AWG TIN
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
15 Position Rectangular Receptacle Connector IDC Tin 26 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tube
Product Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
15
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
26 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
150.0µin (3.81µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4051
All prices are in EUR
Tube
QtyUnit PriceExt Price
8402,72024 €2 285,00 €
Additional Resources
AttributeDescription
Other Names
14600153
001460-0153
70400-0189
14-60-0153
0014-60-0153
Standard Package420