- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to France within 3 days depending on location.
Free delivery to France on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
Business-to-Business shipments with a validated VAT number: DDP (Duty and customs paid by Digi-Key)
All other shipments: CPT (Duty, customs, and VAT due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Molex | |
Series | ||
Package | Tube | |
Product Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | SL Family Roadmap |
Video File | Molex - Product Spotlight - SL Modular Connectors |
Environmental Information | 0014600148 RoHS Cert of Compliance |
Featured Product | SL Mates to C-Grid Parts |
Mfg CAD Models | 14-60-0148.stp |
HTML Datasheet | |
3D Drawings | 14-60-0148.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4051 |
Qty | Unit Price | Ext Price |
---|---|---|
900 | 2,62062 € | 2 358,56 € |
Attribute | Description |
---|---|
Other Names | 70400-0083 001460-0148 0014-60-0148 14600148 14-60-0148 |
Standard Package | 450 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to France within 3 days depending on location.
Free delivery to France on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
Business-to-Business shipments with a validated VAT number: DDP (Duty and customs paid by Digi-Key)
All other shipments: CPT (Duty, customs, and VAT due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address