cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0014600146

Digi-Key Part Number
0014600146-ND
Manufacturer
Manufacturer Product Number
0014600146
Description
CONN RCPT 14POS IDC 28AWG TIN
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
14 Position Rectangular Receptacle Connector IDC Tin 28 AWG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tube
Product Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
14
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
28 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
150.0µin (3.81µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4051
All prices are in EUR
Tube
QtyUnit PriceExt Price
9002,62062 €2 358,56 €