cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0014600027

Digi-Key Part Number
0014600027-ND
Manufacturer
Manufacturer Product Number
0014600027
Description
CONN RCPT 2POS IDC 24AWG TIN
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
2 Position Rectangular Receptacle Connector IDC Tin 24 AWG
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tube
Product Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
2
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete or Ribbon Cable
Wire Gauge
24 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
150.0µin (3.81µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4051
All prices are in EUR
Tube
QtyExt Price
6 2400,34684 €2 164,28 €
Additional Resources
AttributeDescription
Other Names
001460-0027
70400-0036
0014-60-0027
14600027
14-60-0027
Standard Package3 120
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
103968-1TE Connectivity AMP Connectors0103968-1-ND1,00700 €Similar