
0014566149 | ||
---|---|---|
Digi-Key Part Number | 0014566149-ND | |
Manufacturer | ||
Manufacturer Product Number | 0014566149 | |
Description | CONN RCPT 14POS IDC 22AWG TIN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Tin 22 AWG | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 0014566149 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Molex | |
Series | ||
Package | Tube | |
Product Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 150.0µin (3.81µm) | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | SL Family Roadmap |
Video File | Molex - Product Spotlight - SL Modular Connectors |
Environmental Information | 0014566149 RoHS Cert of Compliance |
Featured Product | SL Mates to C-Grid Parts |
CAD Models | 0014566149 Models |
HTML Datasheet | |
3D Drawings | 14-56-6149.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4051 |
Qty | Unit Price | Ext Price |
---|---|---|
900 | 2,34414 € | 2 109,73 € |
Attribute | Description |
---|---|
Other Names | 14566149 001456-6149 0014-56-6149 14-56-6149 70400-3012 |
Standard Package | 450 |