MTX2-73+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP2S1+

Digi-Key Part Number
3157-GP2S1+TR-ND - Tape & Reel (TR)
3157-GP2S1+CT-ND - Cut Tape (CT)
3157-GP2S1+DKR-ND - Digi-Reel®
Manufacturer
Mini-Circuits
Manufacturer Product Number
GP2S1+
Supplier
Description
RF PWR DVDR 500MHZ-2.5GHZ 12VQFN
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
RF Power Divider 500 MHz ~ 2.5 GHz Isolation (Min) 9dB, 1.3 VSWR (Max), 5° Imbalance (Max) 12-VQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mini-Circuits
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
0.9dB
Frequency
500 MHz ~ 2.5 GHz
Specifications
Isolation (Min) 9dB, 1.3 VSWR (Max), 5° Imbalance (Max)
Size / Dimension
0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm)
Package / Case
12-VQFN Exposed Pad
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
13,11000 €3,11 €
102,78200 €27,82 €
502,50300 €125,15 €
1002,28050 €228,05 €
5001,84662 €923,31 €
1 0001,55740 €1 557,40 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2 0001,31183 €2 623,66 €
Additional Resources
AttributeDescription
Other Names
3157-GP2S1+CT
3157-GP2S1+DKR
3157-GP2S1+TR
Standard Package2 000