cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510-93-155-16-003002

Digi-Key Part Number
51093-15516003002-ND
Manufacturer
Manufacturer Product Number
510-93-155-16-003002
Description
SOCKET SOLDERTAIL 155-PGA
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
155 (16 x 16) Pos PGA Socket Gold Through Hole
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Product Status
Active
Type
PGA
Number of Positions or Pins (Grid)
155 (16 x 16)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
-
Contact Finish Thickness - Post
-
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
-
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Bulk
QtyUnit PriceExt Price
5031,34880 €1 567,44 €
Additional Resources
AttributeDescription
Other Names
51093-15516003002
5109315516003000
Standard Package1