2506-3-00-44-00-00-07-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2506-3-00-44-00-00-07-0
2506-3-00-44

2506-3-00-44-00-00-07-0

Digi-Key Part Number
ED11399-ND
Manufacturer
Manufacturer Product Number
2506-3-00-44-00-00-07-0
Description
TERM TURRET SINGLE L=3.96MM
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Terminal Turret Connector Single End 0.156" (3.96mm) Silver
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Product Status
Active
Terminal Type
Single End
Number of Turrets
Single
Length - Above Board
0.156" (3.96mm)
Length - Below Flange
0.115" (2.92mm)
Length - Overall
0.271" (6.88mm)
Mounting Type
Through Hole
Termination
Swage
Flange Diameter
0.125" (3.18mm)
Diameter - Turret Head
0.093" (2.36mm)
Staking Side OD
0.062" (1.57mm)
Staking Side ID
0.043" (1.09mm)
Mounting Hole Diameter
0.067" (1.70mm)
Board Thickness
0.094" (2.39mm)
Contact Material
Brass Alloy
Contact Finish
Silver
Contact Finish Thickness
300.0µin (7.62µm)
Insulation
Non-Insulated
Material - Insulation
-
Insulation Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
2 352 In Stock

All prices are in EUR
Bulk
QtyUnit PriceExt Price
10,92000 €0,92 €
100,77800 €7,78 €
250,74600 €18,65 €
500,73020 €36,51 €
1000,69830 €69,83 €
2500,63488 €158,72 €
5000,57138 €285,69 €
1 0000,50790 €507,90 €
2 5000,46028 €1 150,70 €
Manufacturers Standard Package