2501-2-00-01-00-00-07-0 is available for purchase but is not normally stocked.

Available Substitutes:

cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2501-2-00-01-00-00-07-0

Digi-Key Part Number
2501-200010000070-ND
Manufacturer
Manufacturer Product Number
2501-2-00-01-00-00-07-0
Description
TERM TURRET SINGLE L=5.56MM
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Terminal Turret Connector Single End 0.219" (5.56mm) Tin-Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Bulk
Product Status
Active
Terminal Type
Single End
Number of Turrets
Double
Length - Above Board
0.219" (5.56mm)
Length - Below Flange
0.109" (2.77mm)
Length - Overall
0.328" (8.33mm)
Mounting Type
Through Hole
Termination
Swage
Flange Diameter
0.125" (3.18mm)
Diameter - Turret Head
0.093" (2.36mm)
Staking Side OD
0.090" (2.29mm)
Staking Side ID
0.064" (1.63mm)
Mounting Hole Diameter
0.094" (2.39mm)
Board Thickness
0.062" (1.57mm)
Contact Material
Brass Alloy
Contact Finish
Tin-Lead
Contact Finish Thickness
200.0µin (5.08µm)
Insulation
Non-Insulated
Material - Insulation
-
Insulation Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Available To Order

All prices are in EUR
Bulk
QtyUnit PriceExt Price
1 0000,46393 €463,93 €
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
2501200010000070
2501-200010000070
Standard Package1 000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1502-2Keystone Electronics128 83536-1502-2-ND0,36000 €Similar