
SST25VF016B-50-4C-QAF-T | |
|---|---|
DigiKey Part Number | SST25VF016B-50-4C-QAF-TTR-ND - Tape & Reel (TR) SST25VF016B-50-4C-QAF-TCT-ND - Cut Tape (CT) SST25VF016B-50-4C-QAF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST25VF016B-50-4C-QAF-T |
Description | IC FLASH 16MBIT SPI 50MHZ 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 16Mbit SPI 50 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | SST25VF016B-50-4C-QAF-T Models |
Category | Memory Organization 2M x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 50 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 10µs |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-WSON (6x5) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST25VF016B-50-4C-QAF | Microchip Technology | 72 | SST25VF016B-50-4C-QAF-ND | 1,76000 € | Direct |
| SST25VF016B-50-4I-QAF-T | Microchip Technology | 4 791 | SST25VF016B-50-4I-QAF-TCT-ND | 1,85000 € | Similar |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 25 | 1,77320 € | 44,33 € |
| 100 | 1,69630 € | 169,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,69627 € | 3 392,54 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,22000 € |

