cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG2821L-883B

Digi-Key Part Number
150-SG2821L-883B-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
SG2821L-883B
Supplier
Description
DRIVER - MEDIUM CURRENT ARRAY, H
Detailed Description
Bipolar (BJT) Transistor Array 8 NPN Darlington 95V 500mA - - Surface Mount 20-CLCC (8.89x8.89)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tray
Part Status
Active
Transistor Type
8 NPN Darlington
Current - Collector (Ic) (Max)
500mA
Voltage - Collector Emitter Breakdown (Max)
95V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 500µA, 350mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 350mA, 2V
Power - Max
-
Frequency - Transition
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-CLCC
Supplier Device Package
20-CLCC (8.89x8.89)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Other Names150-SG2821L-883B
Standard Package50