ATAVRAUTO102 | |
---|---|
DigiKey Part Number | ATAVRAUTO102-ND |
Manufacturer | |
Manufacturer Product Number | ATAVRAUTO102 |
Description | EVAL BRD AT90CAN128 AT90USB1287 |
Customer Reference | |
Detailed Description | AT90CAN128, AT90USB1287 AVR® CANbus and LINbus Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Part Status | Obsolete | |
Type | Interface | |
Function | CANbus and LINbus | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | AT90CAN128, AT90USB1287 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - |