ATAB5423-3-WB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATAB5423-3-WB

Digi-Key Part Number
ATAB5423-3-WB-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
ATAB5423-3-WB
Supplier
Description
KIT DEMO 315MHZ BLACKBIRD
Detailed Description
ATA5423 series Transceiver, UHF Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Bulk
Part Status
Obsolete
Type
Transceiver, UHF
Frequency
315MHz
For Use With/Related Products
ATA5423
Supplied Contents
Board(s), Accessories
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A991G
HTSUS8471.41.0150
Additional Resources
AttributeDescription
Other NamesATAB-5423-3-WB
Standard Package1