cms-photo-not-available

93C76C-I/WF15K

93C76C-I/WF15K-ND
Microchip Technology
93C76C-I/WF15K
IC EEPROM 8KBIT SPI 3MHZ DIE
EEPROM Memory IC 8Kb (1K x 8, 512 x 16) SPI 3 MHz Die
Datasheet Datasheet
Mfr
Microchip Technology
Series
-
Package
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
8Kb (1K x 8, 512 x 16)
Memory Interface
SPI
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
2ms
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0051
Additional Resources
AttributeDescription
Standard Package5 000