8-TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24FC64T-I/MNY

Digi-Key Part Number
24FC64T-I/MNYTR-ND - Tape & Reel (TR)
24FC64T-I/MNYCT-ND - Cut Tape (CT)
24FC64T-I/MNYDKR-ND - Digi-Reel®
Manufacturer
Microchip Technology
Manufacturer Product Number
24FC64T-I/MNY
Supplier
Description
IC EEPROM 64KBIT I2C 1MHZ 8TDFN
Detailed Description
EEPROM Memory IC 64Kb (8K x 8) I²C 1 MHz 400 ns 8-TDFN (2x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
64Kb (8K x 8)
Memory Interface
I²C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
400 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0051
Additional Resources
AttributeDescription
Other Names
24FC64T-I/MNYTR
24FC64T-I/MNYCT
24FC64T-I/MNYDKR
24FC64TIMNY
Standard Package3 300