cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24AA04SC-I/W16K

Digi-Key Part Number
24AA04SC-I/W16K-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
24AA04SC-I/W16K
Supplier
Description
IC EEPROM 4KBIT I2C 400KHZ DIE
Detailed Description
EEPROM Memory IC 4Kb (256 x 8 x 2) I²C 400 kHz 900 ns Die
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
EEPROM
Technology
EEPROM
Memory Size
4Kb (256 x 8 x 2)
Memory Interface
I²C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.32.0051
Additional Resources
AttributeDescription
Standard Package5 000