1200U16EXS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200U16EXS

Digi-Key Part Number
150-1200U16EXS-ND
Manufacturer
Manufacturer Product Number
1200U16EXS
Description
HBA ULTRA 1200-16E SGL
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
PCIe Adapter Adapter Cards PCI Express
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Bulk
Product Status
Active
Type
PCIe Adapter
Interface
PCI Express
Number of Ports
16
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1823,80000 €823,80 €
Additional Resources
AttributeDescription
Other Names150-1200U16EXS
Standard Package1