SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4005PL-TP

Digi-Key Part Number
SM4005PL-TPMSTR-ND - Tape & Reel (TR)
SM4005PL-TPMSCT-ND - Cut Tape (CT)
SM4005PL-TPMSDKR-ND - Digi-Reel®
Manufacturer
Micro Commercial Co
Manufacturer Product Number
SM4005PL-TP
Supplier
Description
DIODE GEN PURP 600V 1A SOD123FL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Diode Standard 600 V 1A Surface Mount SOD-123FL
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Micro Commercial Co
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
SOD-123FL
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,41000 €0,41 €
100,31000 €3,10 €
1000,17580 €17,58 €
5000,11642 €58,21 €
1 0000,08925 €89,25 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2 5000,07761 €194,03 €
5 0000,06985 €349,25 €
12 5000,06209 €776,12 €
25 0000,05821 €1 455,25 €
62 5000,05291 €3 306,88 €
Additional Resources
AttributeDescription
Other Names
SM4005PL-TPMSTR
SM4005PLTP
SM4005PL-TPMSCT
SM4005PL-TPMSDKR
Standard Package2 500