SK3200-TP | |
---|---|
DigiKey Part Number | SK3200-TPMSTR-ND - Tape & Reel (TR) SK3200-TPMSCT-ND - Cut Tape (CT) SK3200-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK3200-TP |
Description | DIODE SCHOTTKY 200V 3A SMC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,75000 € | 0,75 € |
10 | 0,50400 € | 5,04 € |
100 | 0,34640 € | 34,64 € |
500 | 0,27500 € | 137,50 € |
1 000 | 0,25153 € | 251,53 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,22133 € | 663,99 € |
6 000 | 0,20597 € | 1 235,82 € |
9 000 | 0,20061 € | 1 805,49 € |