6A10-TP

DigiKey Part Number
6A10-TPMSTR-ND - Tape & Reel (TR)
6A10-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
6A10-TP
Description
DIODE GEN PURP 1KV 6A R-6
Customer Reference
Detailed Description
Diode 1000 V 6A Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 6 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
150pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
R-6
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,35500 €3,55 €
1000,24660 €24,66 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,19250 €96,25 €
1 0000,15646 €156,46 €
2 5000,13987 €349,68 €
5 0000,13276 €663,80 €
12 5000,12328 €1 541,00 €
25 0000,12043 €3 010,75 €
50 0000,11736 €5 868,00 €
Manufacturers Standard Package