MHCCOV-50-SC-MP | |
---|---|
DigiKey Part Number | 4672-MHCCOV-50-SC-MP-ND |
Manufacturer | |
Manufacturer Product Number | MHCCOV-50-SC-MP |
Description | 50 WAY D-SUB HOOD METPLAS TOP EN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | - | |
Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 3,11360 € | 155,68 € |
Unit Price without VAT: | 3,11360 € |
---|---|
Unit Price with VAT: | 3,73632 € |