
EBM6CH177 | ||
---|---|---|
Digi-Key Part Number | EB1207-ND | |
Manufacturer | ||
Manufacturer Product Number | EBM6CH177 | |
Description | CHISEL 30DEG TIP 1.5MM 600DEG | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | MENDA/EasyBraid | |
Series | ||
Package | Bulk | |
Product Status | Discontinued at Digi-Key | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.060" (1.52mm) | |
Length | 0.394" (10.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 617°F ~ 676°F (325°C ~ 358°C) | |
For Use With/Related Products | EB-9000S-1, EB-9000S-2, MX500, MX5000 |
Resource Type | Link |
---|---|
Datasheets | EBM6CH177 |
PCN Part Status Change | Solder Iron/Tip Transfer 22/Dec/2017 |
HTML Datasheet | EBM6CH177 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8515.90.4000 |
Attribute | Description |
---|---|
Other Names | EB1207 |
Standard Package | 1 |